-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3620
|
Newark | Capacitor,220Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X227K010AHE045 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1200 / $4.7300 | Buy Now |
DISTI #
399-T495X227K010AHE045TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2182 | Buy Now |
DISTI #
T495X227K010AHE045
|
Avnet Americas | Cap Tant Solid 220uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.045 Ohm 125?C T/R - Tape and Reel (Alt: T495X227K010AHE045) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X227K10AHE045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=45mOhms RoHS: Not Compliant | 0 |
|
$2.3500 / $2.3800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X227K010AHE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X227K010AHE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 306.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X227K010AHE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X227K010AHE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496X227K010CT61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | T495X227K010AHE045 vs T496X227K010CT61207610 |
T493X227K010BT63207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X227K010AHE045 vs T493X227K010BT63207610 |
T493X227K010CB611B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | T495X227K010AHE045 vs T493X227K010CB611B |
T493X227K010CH622A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | T495X227K010AHE045 vs T493X227K010CH622A7640 |
T493X227K010CT652B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | T495X227K010AHE045 vs T493X227K010CT652B7640 |
07016-051KCH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T495X227K010AHE045 vs 07016-051KCH |
T496X227K010CH631B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T495X227K010AHE045 vs T496X227K010CH631B |
T83E227K010USCS | Vishay Intertechnologies | Check for Price | CAPACITOR, TANTALUM, SOLID | T495X227K010AHE045 vs T83E227K010USCS |
T493X227K010AM6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | T495X227K010AHE045 vs T493X227K010AM6110 |
T493X227K010AK61207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T495X227K010AHE045 vs T493X227K010AK61207280 |