There are no models available for this part yet.
Overview of T495X226M025AB4095WAFL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T495X226M025AB4095WAFL by KEMET Corporation
Part Data Attributes for T495X226M025AB4095WAFL by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
225 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0044 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
342 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T495X226M025AB4095WAFL
This table gives cross-reference parts and alternative options found for T495X226M025AB4095WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X226M025AB4095WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X226M025AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X226M025AB4095WAFL vs T496X226M025AS |
T496X226M025CH641B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T495X226M025AB4095WAFL vs T496X226M025CH641B7610 |
T496X226M025CH651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T495X226M025AB4095WAFL vs T496X226M025CH651A7610 |
T493X226M025BK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X226M025AB4095WAFL vs T493X226M025BK6310WAFL |
T496X226M025CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T495X226M025AB4095WAFL vs T496X226M025CT611B7610 |
T493X226M025BC6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X226M025AB4095WAFL vs T493X226M025BC6113 |
T493X226M025AH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X226M025AB4095WAFL vs T493X226M025AH61207610 |
T493X226M025BT6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X226M025AB4095WAFL vs T493X226M025BT6321 |
T496X226M025DT64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T495X226M025AB4095WAFL vs T496X226M025DT64107610 |
T493X226M025CC641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T495X226M025AB4095WAFL vs T493X226M025CC641A |