Part Details for T495X108M006AGE100 by KEMET Corporation
Overview of T495X108M006AGE100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X108M006AGE100
T495X108M006AGE100 CAD Models
T495X108M006AGE100 Part Data Attributes
|
T495X108M006AGE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X108M006AGE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 205.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X108M006AGE100
This table gives cross-reference parts and alternative options found for T495X108M006AGE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108M006AGE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
293D108X06R3E2WE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | T495X108M006AGE100 vs 293D108X06R3E2WE3 |
T491X108M006AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T495X108M006AGE100 vs T491X108M006AG |
T491X108M006ATAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T495X108M006AGE100 vs T491X108M006ATAUTO7280 |
T495X108M006ATE1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T495X108M006AGE100 vs T495X108M006ATE1007280 |
293D108X06R3E2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | T495X108M006AGE100 vs 293D108X06R3E2TE3 |
TR3E108M6R3F0200 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP | T495X108M006AGE100 vs TR3E108M6R3F0200 |
T491X108M006ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T495X108M006AGE100 vs T491X108M006ATAUTO |
T495X108M006AGE1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T495X108M006AGE100 vs T495X108M006AGE1007280 |
T491X108M006AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T495X108M006AGE100 vs T491X108M006AT |
T491X108M006AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T495X108M006AGE100 vs T491X108M006AG7280 |