-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0949
|
Newark | 1000Uf 4.0V |Kemet T495X108K004ATE100 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 / $3.3400 | Buy Now |
DISTI #
T495X108K004ATE100-ND
|
DigiKey | CAP TANT 1000UF 10% 4V 2917 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
80-T495X108K04ATE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% ESR=100mOhms RoHS: Compliant | 0 |
|
$3.3000 / $3.4300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X108K004ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X108K004ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 205.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X108K004ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108K004ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X108K004ANA035 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X108K004ATE100 vs T510X108K004ANA035 |
T491X108K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108K004ATE100 vs T491X108K004AHAUTO |
T513X108K004AC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE100 vs T513X108K004AC64107280 |
T495X108K004AGA090 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | KEMET Corporation | T495X108K004ATE100 vs T495X108K004AGA090 |
T513X108K004BC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108K004ATE100 vs T513X108K004BC61107640 |
T513X108K004AH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE100 vs T513X108K004AH64207280 |
T495X108K004ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE100 vs T495X108K004ATE0407280 |
T513X108K004BT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108K004ATE100 vs T513X108K004BT61207640 |
T513X108K004AK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE100 vs T513X108K004AK6310 |
T495X108K004ANE070 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108K004ATE100 vs T495X108K004ANE070 |