Part Details for T495V227K010ANE150 by KEMET Corporation
Overview of T495V227K010ANE150 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495V227K010ANE150
T495V227K010ANE150 CAD Models
T495V227K010ANE150 Part Data Attributes
|
T495V227K010ANE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495V227K010ANE150
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 146 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495V227K010ANE150
This table gives cross-reference parts and alternative options found for T495V227K010ANE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495V227K010ANE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495V227K010AHE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T495V227K010ANE150 vs T495V227K010AHE200 |
T495V227K010ATE1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T495V227K010ANE150 vs T495V227K010ATE1507280 |
T495V227K010ATE150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T495V227K010ANE150 vs T495V227K010ATE150 |
T495V227K010AGE1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495V227K010ANE150 vs T495V227K010AGE1507280 |
T491V227K010AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | T495V227K010ANE150 vs T491V227K010AM7280 |
T495V227K010AME200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495V227K010ANE150 vs T495V227K010AME200 |
T495V227K010AHE1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T495V227K010ANE150 vs T495V227K010AHE1507280 |
T495V227K010ANE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495V227K010ANE150 vs T495V227K010ANE200 |
T495V227K010ANE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495V227K010ANE150 vs T495V227K010ANE2007280 |
T491V227K010AN7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | T495V227K010ANE150 vs T491V227K010AN7280 |