Capacitors
T495E477M006ATE100
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP

Overview of T495E477M006ATE100 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495E477M006ATE100 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T495E477M006ATE100
Avnet Americas Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 6 X 3.6mm) SMD 7260-38 0.1 Ohm 125?C T/R - Tape and Reel (Alt: T495E477M006ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ

CAD Models for T495E477M006ATE100 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495E477M006ATE100 by KEMET Corporation

T495E477M006ATE100
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
3.6 mm
JESD-609 Code
e3
Leakage Current
0.0296 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
226.4 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
6 mm
Want to compare parts?
  1. T495E477M006ATE100
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP
    VS

Alternate Parts for T495E477M006ATE100

This table gives cross-reference parts and alternative options found for T495E477M006ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495E477M006ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPSV477M006R0055V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924 Kyocera AVX Components T495E477M006ATE100 vs TPSV477M006R0055V
T494E477M006ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924 KEMET Corporation T495E477M006ATE100 vs T494E477M006ATAUTO
T491E477M006AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T495E477M006ATE100 vs T491E477M006AT7280
T495E477M006AGE100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT KEMET Corporation T495E477M006ATE100 vs T495E477M006AGE100
TPSV477M006K0055 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP Kyocera AVX Components T495E477M006ATE100 vs TPSV477M006K0055
T494E477M006ANAUTO7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495E477M006ATE100 vs T494E477M006ANAUTO7280
T495E477M006ATA0407280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, KEMET Corporation T495E477M006ATE100 vs T495E477M006ATA0407280
T491E477M006ANAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924 KEMET Corporation T495E477M006ATE100 vs T491E477M006ANAUTO7280
TAJV477M006HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP Kyocera AVX Components T495E477M006ATE100 vs TAJV477M006HNJ
T491E477M006AM7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY KEMET Corporation T495E477M006ATE100 vs T491E477M006AM7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495E477M006ATE100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495E477M006ATE100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495E477M006ATE100 would you like to use for your alert(s)?
  • Please alert me when T495E477M006ATE100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495E477M006ATE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495E477M006ATE100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495E477M006ATE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495E477M006ATE100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495E477M006ATE100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: