Part Details for T495D476M016AN4095WAFL by KEMET Corporation
Overview of T495D476M016AN4095WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495D476M016AN4095WAFL
T495D476M016AN4095WAFL CAD Models
T495D476M016AN4095WAFL Part Data Attributes
|
T495D476M016AN4095WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D476M016AN4095WAFL
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495D476M016AN4095WAFL
This table gives cross-reference parts and alternative options found for T495D476M016AN4095WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D476M016AN4095WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D476M016ZT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T495D476M016AN4095WAFL vs T496D476M016ZT62107280 |
T493D476M016AC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D476M016AN4095WAFL vs T493D476M016AC63207610 |
T493D476M016CC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D476M016AN4095WAFL vs T493D476M016CC64107610 |
T86D476M016EABL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495D476M016AN4095WAFL vs T86D476M016EABL |
T493D476M016AN64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D476M016AN4095WAFL vs T493D476M016AN64307280 |
T493D476M016CB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D476M016AN4095WAFL vs T493D476M016CB61207280 |
T496D476M016BK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T495D476M016AN4095WAFL vs T496D476M016BK63107280 |
T493D476M016BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D476M016AN4095WAFL vs T493D476M016BH63107610 |
T496D476M016CT612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T495D476M016AN4095WAFL vs T496D476M016CT612C |
T493D476M016BT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D476M016AN4095WAFL vs T493D476M016BT64307280 |