There are no models available for this part yet.
Overview of T495D226M035AS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T495D226M035AS by KEMET Corporation
Part Data Attributes for T495D226M035AS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0077 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
T495
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
636 mA
|
Series
|
T495(OLD)
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T495D226M035AS
This table gives cross-reference parts and alternative options found for T495D226M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D226M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226M035BT61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M035AS vs T493D226M035BT61307610 |
T493D226M035BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M035AS vs T493D226M035BC63107640 |
T493D226M035BN6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M035AS vs T493D226M035BN6431 |
T495D226M035AHA2507280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T495D226M035AS vs T495D226M035AHA2507280 |
T494D226M035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495D226M035AS vs T494D226M035AGAUTO |
T493D226M035CK6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M035AS vs T493D226M035CK6312 |
T493D226M035BC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M035AS vs T493D226M035BC61107640 |
T493D226M035AH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D226M035AS vs T493D226M035AH64207280 |
T493D226M035AK6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M035AS vs T493D226M035AK6222 |
T493D226M035BM6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M035AS vs T493D226M035BM6232 |