T495D107M016ATA130
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T495D107M016ATA130 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495D107M016ATA130 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T495D107M016ATA130TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.9544
$0.9544 Buy Now
DISTI # 80-T495D107M16ATA130
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=130mOhms AECQ200 RoHS: Compliant 0
  • 1 $1.9400
  • 10 $1.4900
  • 50 $1.3700
  • 100 $1.1300
  • 500 $0.9080
  • 1,000 $0.7940
  • 2,000 $0.7660
  • 5,000 $0.7370
  • 10,000 $0.7090
$0.7090 / $1.9400 Order Now

CAD Models for T495D107M016ATA130 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495D107M016ATA130 by KEMET Corporation

T495D107M016ATA130
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
130 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.016 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
172 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495D107M016ATA130
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T495D107M016ATA130

This table gives cross-reference parts and alternative options found for T495D107M016ATA130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D107M016ATA130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495D107M016ANA1507280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T495D107M016ATA130 vs T495D107M016ANA1507280
14002-034MESC/HR Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T495D107M016ATA130 vs 14002-034MESC/HR
TR3D107M016C0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D107M016ATA130 vs TR3D107M016C0150
TP3D107M016C0600AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D107M016ATA130 vs TP3D107M016C0600AS
TR3D107M016D0150 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T495D107M016ATA130 vs TR3D107M016D0150
TR3D107M016F0100 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T495D107M016ATA130 vs TR3D107M016F0100
T489D107M016AHA4407280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 KEMET Corporation T495D107M016ATA130 vs T489D107M016AHA4407280
T495D107M016ATA1507280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T495D107M016ATA130 vs T495D107M016ATA1507280
T495D107M016ATA100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 KEMET Corporation T495D107M016ATA130 vs T495D107M016ATA100
293D107X0016D2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D107M016ATA130 vs 293D107X0016D2WE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495D107M016ATA130 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495D107M016ATA130 by KEMET Corporation

  • Please alert me when T495D107M016ATA130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495D107M016ATA130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495D107M016ATA130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495D107M016ATA130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495D107M016ATA130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495D107M016ATA130 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: