Capacitors
T495D106K035ATE120
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP

Overview of T495D106K035ATE120 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495D106K035ATE120 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42AC0244
Newark Cap, 10µf, 35V, 10%, Capacitance:10µf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495D106K035ATE120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 395
  • 1 $1.5500
  • 10 $1.1600
  • 25 $1.0700
  • 50 $0.9700
  • 100 $0.8740
$0.8740 / $1.5500 Buy Now
DISTI # 66AH7372
Newark Cap, 10Uf, 35V, Tant, Case D Rohs Compliant: Yes |Kemet T495D106K035ATE120 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 500 $0.7690
  • 1,000 $0.7390
  • 2,000 $0.7110
  • 3,000 $0.7030
  • 5,000 $0.6950
$0.6950 / $0.7690 Buy Now
DISTI # 60M2445
Newark 10.0Uf 35.0V |Kemet T495D106K035ATE120 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $1.0200
$1.0200 Buy Now
DISTI # 399-18341-1-ND
DigiKey CAP TANT 10UF 10% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4289
In Stock
  • 1 $1.7500
  • 10 $1.3140
  • 50 $1.1988
  • 100 $0.9821
  • 500 $0.7838
  • 1,000 $0.6916
  • 2,500 $0.6455
  • 5,000 $0.6224
  • 12,500 $0.5879
$0.5879 / $1.7500 Buy Now
DISTI # T495D106K035ATE120
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D106K035ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.5131
$0.5131 Buy Now
DISTI # 80-T495D106K35ATE120
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=120mOhms RoHS: Compliant 1238
  • 1 $1.4900
  • 10 $1.1200
  • 100 $0.8400
  • 500 $0.6700
  • 1,000 $0.5910
  • 2,500 $0.5520
  • 5,000 $0.5320
  • 10,000 $0.5030
$0.5030 / $1.4900 Buy Now
DISTI # 73942625
RS TANTALUM CAPACITOR 495 SIZE D 10UF 35V | KEMET T495D106K035ATE120 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 500 $1.7300
$1.7300 RFQ
DISTI # 31638589
Verical Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.12 Ohm 125°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Americas - 337
  • 11 $0.6521
$0.6521 Buy Now
DISTI # T495D106K035ATE120
TTI Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=120mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.6560
  • 1,000 $0.5840
  • 2,500 $0.5460
  • 5,000 $0.5270
  • 10,000 $0.4980
$0.4980 / $0.6560 Buy Now
DISTI # T495D106K035ATE120
TME Capacitor: tantalum, 10uF, 35VDC, SMD, D, 2917, ±10%, -55÷125°C, T495 Min Qty: 500 0
  • 500 $1.0900
$1.0900 RFQ
DISTI # T495D106K035ATE120
Avnet Abacus Surface Mount Tantalum Capacitor, 10 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D106K035ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # T495D106K035ATE120
Avnet Asia Surface Mount Tantalum Capacitor, 10 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] (Alt: T495D106K035ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days 0
  • 500 $0.6109
  • 1,000 $0.6024
  • 1,500 $0.5941
  • 2,500 $0.5861
  • 5,000 $0.5707
  • 12,500 $0.5560
  • 25,000 $0.5421
$0.5421 / $0.6109 Buy Now

CAD Models for T495D106K035ATE120 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495D106K035ATE120 by KEMET Corporation

T495D106K035ATE120
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
120 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0035 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
447 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495D106K035ATE120
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495D106K035ATE120

This table gives cross-reference parts and alternative options found for T495D106K035ATE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D106K035ATE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495D106K035ATA250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T495D106K035ATE120 vs T495D106K035ATA250
T495D106K035ATE260 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T495D106K035ATE120 vs T495D106K035ATE260
593D106X9035D2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D106K035ATE120 vs 593D106X9035D2TE3
T495D106K035AGE250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T495D106K035ATE120 vs T495D106K035AGE250
TR3D106K035C0400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D106K035ATE120 vs TR3D106K035C0400
T495D106K035AHE300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T495D106K035ATE120 vs T495D106K035AHE300
T495D106K035ATE300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T495D106K035ATE120 vs T495D106K035ATE300
TR3D106K035C0125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D106K035ATE120 vs TR3D106K035C0125
TR3D106K035F0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D106K035ATE120 vs TR3D106K035F0300
293D106X9035D8W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D106K035ATE120 vs 293D106X9035D8W

Related Parts for T495D106K035ATE120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495D106K035ATE120 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495D106K035ATE120 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495D106K035ATE120 would you like to use for your alert(s)?
  • Please alert me when T495D106K035ATE120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495D106K035ATE120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495D106K035ATE120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495D106K035ATE120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495D106K035ATE120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495D106K035ATE120 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: