Part Details for T495C686M010AME0807280 by KEMET Corporation
Overview of T495C686M010AME0807280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C686M010AME0807280
T495C686M010AME0807280 CAD Models
T495C686M010AME0807280 Part Data Attributes
|
T495C686M010AME0807280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C686M010AME0807280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 469 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C686M010AME0807280
This table gives cross-reference parts and alternative options found for T495C686M010AME0807280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C686M010AME0807280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489C686M010ATE4907280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 | KEMET Corporation | T495C686M010AME0807280 vs T489C686M010ATE4907280 |
T491C686M010AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 | KEMET Corporation | T495C686M010AME0807280 vs T491C686M010AHAUTO7280 |
TCSCS1A686MCCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | T495C686M010AME0807280 vs TCSCS1A686MCCL |
593D686X0010C8D | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T495C686M010AME0807280 vs 593D686X0010C8D |
T495C686M010AME225 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C686M010AME0807280 vs T495C686M010AME225 |
TCSCS1A686MCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | T495C686M010AME0807280 vs TCSCS1A686MCAR |
T495C686M010ANE250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C686M010AME0807280 vs T495C686M010ANE250 |
593D686X0010C2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | T495C686M010AME0807280 vs 593D686X0010C2WE3 |
T491C686M010AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 | KEMET Corporation | T495C686M010AME0807280 vs T491C686M010AGAUTO7280 |
T495C686M010ATE2007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C686M010AME0807280 vs T495C686M010ATE2007280 |