Part Details for T495C686K006ZTE2007280 by KEMET Corporation
Overview of T495C686K006ZTE2007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C686K006ZTE2007280
T495C686K006ZTE2007280 CAD Models
T495C686K006ZTE2007280 Part Data Attributes
|
T495C686K006ZTE2007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C686K006ZTE2007280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0043 mA | |
Manufacturer Series | B45006C6866K207 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 666 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495C686K006ZTE2007280
This table gives cross-reference parts and alternative options found for T495C686K006ZTE2007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C686K006ZTE2007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJC686K006CT0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C686K006ZTE2007280 vs TRJC686K006CT0C |
T494C686K6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T495C686K006ZTE2007280 vs T494C686K6AS |
T495C686K006ZTE150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T495C686K006ZTE2007280 vs T495C686K006ZTE150 |
TRJC686K006EC00C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412 | Kyocera AVX Components | T495C686K006ZTE2007280 vs TRJC686K006EC00C |
T495U686K006ZTE4007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T495C686K006ZTE2007280 vs T495U686K006ZTE4007280 |
T495C686K006ZGA1K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C686K006ZTE2007280 vs T495C686K006ZGA1K4 |
POES686K6R3CXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | T495C686K006ZTE2007280 vs POES686K6R3CXL |
T495C686K006ZTE4007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T495C686K006ZTE2007280 vs T495C686K006ZTE4007280 |
TSEC-686-K006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | RCD Components Inc | T495C686K006ZTE2007280 vs TSEC-686-K006B |
T495C686K006ZGE1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C686K006ZTE2007280 vs T495C686K006ZGE1507280 |