Part Details for T495C476M006AGE3307280 by KEMET Corporation
Overview of T495C476M006AGE3307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C476M006AGE3307280
T495C476M006AGE3307280 CAD Models
T495C476M006AGE3307280 Part Data Attributes
|
T495C476M006AGE3307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C476M006AGE3307280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 330 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 231 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C476M006AGE3307280
This table gives cross-reference parts and alternative options found for T495C476M006AGE3307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C476M006AGE3307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
269E6301476MR720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP | Matsuo Electric Co Ltd | T495C476M006AGE3307280 vs 269E6301476MR720 |
T494C476M006ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C476M006AGE3307280 vs T494C476M006ANAUTO |
593D476X06R3C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C476M006AGE3307280 vs 593D476X06R3C2WE3 |
T495C476M006ATE330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C476M006AGE3307280 vs T495C476M006ATE330 |
T491C476M006AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T495C476M006AGE3307280 vs T491C476M006AM7280 |
TA6R3TCR476MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T495C476M006AGE3307280 vs TA6R3TCR476MCR-13 |
T495C476M006AHE3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C476M006AGE3307280 vs T495C476M006AHE3007280 |
SK5-0J476M-RCA | CAP,TANTALUM / TA2O5,47UF,6.3VDC,20% -TOL,20% +TOL | ELNA America Inc | T495C476M006AGE3307280 vs SK5-0J476M-RCA |
T495C476M006AGE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C476M006AGE3307280 vs T495C476M006AGE300 |
593D476X06R3C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C476M006AGE3307280 vs 593D476X06R3C2TE3 |