Part Details for T495C475K035ATE6007280 by KEMET Corporation
Overview of T495C475K035ATE6007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C475K035ATE6007280
T495C475K035ATE6007280 CAD Models
T495C475K035ATE6007280 Part Data Attributes
|
T495C475K035ATE6007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C475K035ATE6007280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C475K035ATE6007280
This table gives cross-reference parts and alternative options found for T495C475K035ATE6007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C475K035ATE6007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M3502475KL533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C475K035ATE6007280 vs 267M3502475KL533 |
267M3502475KN533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C475K035ATE6007280 vs 267M3502475KN533 |
267M3502475KR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2213, CHIP | Matsuo Electric Co Ltd | T495C475K035ATE6007280 vs 267M3502475KR533 |
593D475X9035C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C475K035ATE6007280 vs 593D475X9035C2TE3 |
267M3502475KP734 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C475K035ATE6007280 vs 267M3502475KP734 |
593D475X9035C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C475K035ATE6007280 vs 593D475X9035C8T |
267N3502475KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495C475K035ATE6007280 vs 267N3502475KNC |
267N3502475KPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495C475K035ATE6007280 vs 267N3502475KPC |
593D475X9035C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C475K035ATE6007280 vs 593D475X9035C2WE3 |
TP3C475K035C1900AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C475K035ATE6007280 vs TP3C475K035C1900AS |