Part Details for T495C475K035AB40957640 by KEMET Corporation
Overview of T495C475K035AB40957640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C475K035AB40957640
T495C475K035AB40957640 CAD Models
T495C475K035AB40957640 Part Data Attributes
|
T495C475K035AB40957640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C475K035AB40957640
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C475K035AB40957640
This table gives cross-reference parts and alternative options found for T495C475K035AB40957640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C475K035AB40957640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C475K035CC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035CC6111 |
T494C475K035AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | T495C475K035AB40957640 vs T494C475K035AHAUTO7280 |
T493C475K035AK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035AK6413 |
T493C475K035AB6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035AB6213 |
T493C475K035AT6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035AT6222 |
T493C475K035BM6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035BM6222 |
T493C475K035AH6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035AH6413 |
T493C475K035BN6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035BN6233 |
T493C475K035CN6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035CN6311 |
T493C475K035AH6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035AB40957640 vs T493C475K035AH6232 |