Part Details for T495C337M004AGE700 by KEMET Corporation
Overview of T495C337M004AGE700 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C337M004AGE700
T495C337M004AGE700 CAD Models
T495C337M004AGE700 Part Data Attributes
|
T495C337M004AGE700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C337M004AGE700
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0132 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 63.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C337M004AGE700
This table gives cross-reference parts and alternative options found for T495C337M004AGE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C337M004AGE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C337M004ANE7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C337M004AGE700 vs T495C337M004ANE7007280 |
T495C337M004AHE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C337M004AGE700 vs T495C337M004AHE7007280 |
T495C337M004ATE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C337M004AGE700 vs T495C337M004ATE700 |
T495C337M004AME7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C337M004AGE700 vs T495C337M004AME7007280 |
T495C337M004ANE700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C337M004AGE700 vs T495C337M004ANE700 |
T495C337M004AGE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C337M004AGE700 vs T495C337M004AGE7007280 |
T495C337M004ANE300 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C337M004AGE700 vs T495C337M004ANE300 |
T495C337M004AME700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C337M004AGE700 vs T495C337M004AME700 |
T495C337M004ATE3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C337M004AGE700 vs T495C337M004ATE3007280 |
T495C337M004ATE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C337M004AGE700 vs T495C337M004ATE300 |