Part Details for T495C336M016AHE3007280 by KEMET Corporation
Overview of T495C336M016AHE3007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C336M016AHE3007280
T495C336M016AHE3007280 CAD Models
T495C336M016AHE3007280 Part Data Attributes
|
T495C336M016AHE3007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C336M016AHE3007280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 96.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C336M016AHE3007280
This table gives cross-reference parts and alternative options found for T495C336M016AHE3007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C336M016AHE3007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C336M016AH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016AH63107640 |
T493C336M016BT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016BT6420 |
T493C336M016CK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016CK63207640 |
T493C336M016BC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016BC62107640 |
T493C336M016CC64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016CC64307280 |
T494C336M016AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C336M016AHE3007280 vs T494C336M016AN |
T493C336M016CB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016CB64207280 |
T493C336M016BC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016BC62107280 |
T493C336M016AK62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016AK62207640 |
T493C336M016CK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C336M016AHE3007280 vs T493C336M016CK6430 |