Part Details for T495C227M006AHE100 by KEMET Corporation
Overview of T495C227M006AHE100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C227M006AHE100
T495C227M006AHE100 CAD Models
T495C227M006AHE100 Part Data Attributes
|
T495C227M006AHE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C227M006AHE100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 168 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C227M006AHE100
This table gives cross-reference parts and alternative options found for T495C227M006AHE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C227M006AHE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C227M006AK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C227M006AHE100 vs T493C227M006AK63207610 |
T493C227M006AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C227M006AHE100 vs T493C227M006AT64107280 |
T493C227M006CK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C227M006AHE100 vs T493C227M006CK6210 |
T493C227M006AM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C227M006AHE100 vs T493C227M006AM61207280 |
T493C227M006CN61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C227M006AHE100 vs T493C227M006CN61107280 |
T495C227M006ATE225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C227M006AHE100 vs T495C227M006ATE225 |
T493C227M006CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2412 | KEMET Corporation | T495C227M006AHE100 vs T493C227M006CN6110 |
T493C227M006BC62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C227M006AHE100 vs T493C227M006BC62307640 |
T493C227M006AK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C227M006AHE100 vs T493C227M006AK6430 |
T493C227M006CB64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C227M006AHE100 vs T493C227M006CB64107640 |