Part Details for T495C226M010ATA345 by KEMET Corporation
Overview of T495C226M010ATA345 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C226M010ATA345
T495C226M010ATA345 CAD Models
T495C226M010ATA345 Part Data Attributes
|
T495C226M010ATA345
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C226M010ATA345
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 345 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C226M010ATA345
This table gives cross-reference parts and alternative options found for T495C226M010ATA345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C226M010ATA345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226M010CT621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C226M010ATA345 vs T493C226M010CT621C |
T493C226M010CT641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T495C226M010ATA345 vs T493C226M010CT641C7610 |
T493C226M010CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C226M010ATA345 vs T493C226M010CT642B |
T493C226M010CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C226M010ATA345 vs T493C226M010CT641C7280 |
ECSH1AC226 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Panasonic Electronic Components | T495C226M010ATA345 vs ECSH1AC226 |
T86C226M010EZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T495C226M010ATA345 vs T86C226M010EZBS |
T493C226M010CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C226M010ATA345 vs T493C226M010CT641A |
T493C226M010CT641B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T495C226M010ATA345 vs T493C226M010CT641B7610 |
T493C226M010CT631C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T495C226M010ATA345 vs T493C226M010CT631C7610 |
T493C226M010CT652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C226M010ATA345 vs T493C226M010CT652B7280 |