There are no models available for this part yet.
Overview of T495C226K010AS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T495C226K010AS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 UF, SURFACE MOUNT, 2312 | 550 |
|
$0.7250 / $1.4500 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 UF, SURFACE MOUNT, 2312 | 333 |
|
$1.0730 / $2.3200 | Buy Now |
CAD Models for T495C226K010AS by KEMET Corporation
Part Data Attributes for T495C226K010AS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
345 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0022 mA
|
Length
|
6 mm
|
Manufacturer Series
|
T495
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
508 mA
|
Series
|
T495(OLD)
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T495C226K010AS
This table gives cross-reference parts and alternative options found for T495C226K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C226K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-035KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495C226K010AS vs 07016-035KBB |
B45197A2226K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C226K010AS vs B45197A2226K309 |
07016-035KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495C226K010AS vs 07016-035KCB |
TR3C226K010E0345 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T495C226K010AS vs TR3C226K010E0345 |
B45010C2269K357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C226K010AS vs B45010C2269K357 |
TR3C226K010C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T495C226K010AS vs TR3C226K010C0400 |
07016-035KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495C226K010AS vs 07016-035KCH |
TA010TCM226KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495C226K010AS vs TA010TCM226KCR |
07016-035KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495C226K010AS vs 07016-035KBH |
TCKIA226CT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | T495C226K010AS vs TCKIA226CT13 |