-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495C157M006ATE050
|
Avnet Americas | Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.05 Ohm 125?C T/R - Tape and Reel (Alt: T495C157M006ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C157M006ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C157M006ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 237.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C157M006ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C157M006ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C157M006AB62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C157M006ATE050 vs T493C157M006AB62307280 |
T493C157M006BH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C157M006ATE050 vs T493C157M006BH63107640 |
T493C157M006BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C157M006ATE050 vs T493C157M006BB6410 |
T493C157M006CM64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C157M006ATE050 vs T493C157M006CM64307280 |
T493C157M006CB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C157M006ATE050 vs T493C157M006CB63207610 |
T493C157M006AK64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C157M006ATE050 vs T493C157M006AK64307280 |
T493C157M006AT62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C157M006ATE050 vs T493C157M006AT62307610 |
T493C157M006AC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C157M006ATE050 vs T493C157M006AC64107640 |
T493C157M006BB64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C157M006ATE050 vs T493C157M006BB64307640 |
T493C157M006CB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C157M006ATE050 vs T493C157M006CB64207640 |