-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7854
|
Newark | Cap, 10Μf, 16V, 10%, Capacitance:10Μf, Voltage Rating:16V, Tantalum Capacitor Case:2412 [6032 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495C106K016ATA450 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4650 / $0.6970 | Buy Now |
DISTI #
399-T495C106K016ATA450CT-ND
|
DigiKey | CAP TANT 10UF 10% 16V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2070 In Stock |
|
$0.3219 / $0.9800 | Buy Now |
DISTI #
80-T495C106K16ATA450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 2412 10% ESR=450mOhms AECQ200 RoHS: Compliant | 800 |
|
$0.3280 / $0.9800 | Buy Now |
DISTI #
T495C106K016ATA450
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] (Alt: T495C106K016ATA450) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C106K016ATA450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C106K016ATA450
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 197.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C106K016ATA450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C106K016ATA450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C106K016DT61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA450 vs T496C106K016DT61107640 |
T496C106K016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA450 vs T496C106K016AK6320 |
T83C106K016RBCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | Vishay Intertechnologies | T495C106K016ATA450 vs T83C106K016RBCL |
T493C106K016CC632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA450 vs T493C106K016CC632B7640 |
T493C106K016CC622C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA450 vs T493C106K016CC622C7640 |
T493C106K016CB641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA450 vs T493C106K016CB641A7640 |
T493C106K016BM62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C106K016ATA450 vs T493C106K016BM62207280 |
T493C106K016BB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K016ATA450 vs T493C106K016BB61107610 |
T493C106K016AT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K016ATA450 vs T493C106K016AT62207640 |
T493C106K016AM6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T495C106K016ATA450 vs T493C106K016AM6420 |