-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3716
|
Newark | 10.0Uf 16.0V Rohs Compliant: Yes |Kemet T495C106K016ATA2K0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4590 | Buy Now |
DISTI #
399-T495C106K016ATA2K0CT-ND
|
DigiKey | CAP TANT 10UF 10% 16V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.3219 / $0.9800 | Buy Now |
DISTI #
80-T495C106K16ATA2K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 2412 10% ESR=2Ohms AECQ200 RoHS: Compliant | 527 |
|
$0.3280 / $0.9800 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP TANT 10UF 10% 16V 2312 | 354 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C106K016ATA2K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C106K016ATA2K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 59.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C106K016ATA2K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C106K016ATA2K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C106K016CH652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA2K0 vs T496C106K016CH652CWAFL |
T496C106K016BH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T495C106K016ATA2K0 vs T496C106K016BH64207280 |
T493C106K016BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K016ATA2K0 vs T493C106K016BC63107640 |
T496C106K016CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA2K0 vs T496C106K016CC631A7610 |
T496C106K016CH63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA2K0 vs T496C106K016CH63207640 |
T493C106K016BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C106K016ATA2K0 vs T493C106K016BC6410 |
T496C106K016CC651B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA2K0 vs T496C106K016CC651B7280 |
T496C106K016AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA2K0 vs T496C106K016AT64107280 |
T496C106K016AH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | T495C106K016ATA2K0 vs T496C106K016AH6310 |
T496C106K016CH652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T495C106K016ATA2K0 vs T496C106K016CH652C |