Capacitors
T495B686K010AGE750
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP

Overview of T495B686K010AGE750 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T495B686K010AGE750 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T495B686K010AGE750 by KEMET Corporation

T495B686K010AGE750
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
750 mΩ
Height
1.9 mm
JESD-609 Code
e4
Leakage Current
0.0068 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
135 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T495B686K010AGE750
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T495B686K010AGE750

This table gives cross-reference parts and alternative options found for T495B686K010AGE750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B686K010AGE750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCSVS1A686KBCL Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 1411, Samsung Electro-Mechanics T495B686K010AGE750 vs TCSVS1A686KBCL
T495B686K010AGA600 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 1411, KEMET Corporation T495B686K010AGE750 vs T495B686K010AGA600
267E1002686KP534 Tantalum Capacitor, Tantalum (dry/solid), Matsuo Electric Co Ltd T495B686K010AGE750 vs 267E1002686KP534
PCT68/10BK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Suntsu Electronics Inc T495B686K010AGE750 vs PCT68/10BK
TCSVS1A686KBAR Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 1411, Samsung Electro-Mechanics T495B686K010AGE750 vs TCSVS1A686KBAR
T491B686K010AN7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495B686K010AGE750 vs T491B686K010AN7280
T491B686K010AMAUTO7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495B686K010AGE750 vs T491B686K010AMAUTO7280
TAJB686K010UNJ Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T495B686K010AGE750 vs TAJB686K010UNJ
TMC0JBLTE686KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP KOA Speer Electronics Inc T495B686K010AGE750 vs TMC0JBLTE686KR
TR3B686K010C1500 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague T495B686K010AGE750 vs TR3B686K010C1500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495B686K010AGE750 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495B686K010AGE750 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495B686K010AGE750 would you like to use for your alert(s)?
  • Please alert me when T495B686K010AGE750 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495B686K010AGE750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495B686K010AGE750 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495B686K010AGE750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495B686K010AGE750.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495B686K010AGE750 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: