Part Details for T495B685K020ZGE1K0 by KEMET Corporation
Overview of T495B685K020ZGE1K0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B685K020ZGE1K0
T495B685K020ZGE1K0 CAD Models
T495B685K020ZGE1K0 Part Data Attributes
|
T495B685K020ZGE1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B685K020ZGE1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0014 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 261 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T495B685K020ZGE1K0
This table gives cross-reference parts and alternative options found for T495B685K020ZGE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B685K020ZGE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K020CSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B685K020ZGE1K0 vs TBJB685K020CSC0900 |
TBJB685K020CRLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B685K020ZGE1K0 vs TBJB685K020CRLB9024 |
TRJB685K020EC00Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411 | Kyocera AVX Components | T495B685K020ZGE1K0 vs TRJB685K020EC00Z |
TBJB685K020CBC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B685K020ZGE1K0 vs TBJB685K020CBC0723 |
TAJB685K020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T495B685K020ZGE1K0 vs TAJB685K020P |
TBJB685K020CSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B685K020ZGE1K0 vs TBJB685K020CSZ0823 |
TBJB685K020CSL0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B685K020ZGE1K0 vs TBJB685K020CSL0700 |
TBJB685K020CRL0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B685K020ZGE1K0 vs TBJB685K020CRL0824 |
TBJB685K020CSSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B685K020ZGE1K0 vs TBJB685K020CSSC9024 |
T495B685K020ZTA2K57280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B685K020ZGE1K0 vs T495B685K020ZTA2K57280 |