Part Details for T495B476M010AGA500 by KEMET Corporation
Overview of T495B476M010AGA500 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B476M010AGA500
T495B476M010AGA500 CAD Models
T495B476M010AGA500 Part Data Attributes
|
T495B476M010AGA500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B476M010AGA500
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 66 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T495B476M010AGA500
This table gives cross-reference parts and alternative options found for T495B476M010AGA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B476M010AGA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B476M010AHA5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B476M010AGA500 vs T495B476M010AHA5007280 |
TCSCS1A476MBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T495B476M010AGA500 vs TCSCS1A476MBB |
T83B476M010MBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411 | Vishay Intertechnologies | T495B476M010AGA500 vs T83B476M010MBSS |
TCSVS1A476MBCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T495B476M010AGA500 vs TCSVS1A476MBCL |
T450B14761AMAB | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T495B476M010AGA500 vs T450B14761AMAB |
T83B476M010CZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T495B476M010AGA500 vs T83B476M010CZZS |
T491B476M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T495B476M010AGA500 vs T491B476M010ATC-7280 |
SHJB4710M | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Dubilier | T495B476M010AGA500 vs SHJB4710M |
TPSB476M010B500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T495B476M010AGA500 vs TPSB476M010B500 |
T495B476M010ATA6507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495B476M010AGA500 vs T495B476M010ATA6507280 |