-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3669
|
Newark | 4.70Uf 25.0V Rohs Compliant: No |Kemet T495B475K025AHE1K0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7220 | Buy Now |
DISTI #
399-T495B475K025AHE1K0TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
T495B475K025AHE1K0
|
Avnet Americas | 4.70UF 25.0V - Tape and Reel (Alt: T495B475K025AHE1K0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495B475K25AHE1K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 4.7uF 1311 10% ESR=1000mOhms RoHS: Not Compliant | 0 |
|
$0.6210 / $1.7700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B475K025AHE1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B475K025AHE1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 46.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B475K025AHE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475K025AHE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K025RLSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025AHE1K0 vs TBJB475K025RLSB0024 |
T496B475K025CT651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T495B475K025AHE1K0 vs T496B475K025CT651C7640 |
T496B475K025CH611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T495B475K025AHE1K0 vs T496B475K025CH611C7640 |
T493B475K025CH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B475K025AHE1K0 vs T493B475K025CH6320WAFL |
TBJB475K025CDSD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025AHE1K0 vs TBJB475K025CDSD0823 |
TBJB475K025RDSC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025AHE1K0 vs TBJB475K025RDSC0845 |
TBJB475K025CGLC9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025AHE1K0 vs TBJB475K025CGLC9845 |
TBJB475K025CWDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025AHE1K0 vs TBJB475K025CWDZ0023 |
TBJB475K025CSSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025AHE1K0 vs TBJB475K025CSSD0H24 |
TBJB475K025RESZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025AHE1K0 vs TBJB475K025RESZ0023 |