Part Details for T495B336M6R3ATA600 by KEMET Corporation
Overview of T495B336M6R3ATA600 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B336M6R3ATA600
T495B336M6R3ATA600 CAD Models
T495B336M6R3ATA600 Part Data Attributes
|
T495B336M6R3ATA600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B336M6R3ATA600
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0021 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for T495B336M6R3ATA600
This table gives cross-reference parts and alternative options found for T495B336M6R3ATA600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B336M6R3ATA600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJB336M006EC0L0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B336M6R3ATA600 vs TRJB336M006EC0L0 |
277E6301336MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495B336M6R3ATA600 vs 277E6301336MP |
ESVB30J336M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | T495B336M6R3ATA600 vs ESVB30J336M |
TA6R3TCM336MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | T495B336M6R3ATA600 vs TA6R3TCM336MBR |
T494T336M6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B336M6R3ATA600 vs T494T336M6AG |
T491T336M6R3AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B336M6R3ATA600 vs T491T336M6R3AM |
TRJB336M006CTL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B336M6R3ATA600 vs TRJB336M006CTL0 |
TCSVE0J336MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP | Samsung Electro-Mechanics | T495B336M6R3ATA600 vs TCSVE0J336MBB |
TRJB336M006C00B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B336M6R3ATA600 vs TRJB336M006C00B |
T494B336M6R3AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B336M6R3ATA600 vs T494B336M6R3AG |