Part Details for T495B335K025ZTE1K2 by KEMET Corporation
Overview of T495B335K025ZTE1K2 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B335K025ZTE1K2
T495B335K025ZTE1K2 CAD Models
T495B335K025ZTE1K2 Part Data Attributes
|
T495B335K025ZTE1K2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B335K025ZTE1K2
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Manufacturer Series | T495B335K025ZTE1K2 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 243 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for T495B335K025ZTE1K2
This table gives cross-reference parts and alternative options found for T495B335K025ZTE1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B335K025ZTE1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B335K025ZGE1K27280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B335K025ZTE1K2 vs T495B335K025ZGE1K27280 |
TBJB335K025CSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TBJB335K025CSC0724 |
TRJB335K025CS00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TRJB335K025CS00 |
TRJB335K025C0LB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TRJB335K025C0LB |
TBJB335K025CSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TBJB335K025CSZ0700 |
TBJB335K025CSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TBJB335K025CSB0745 |
TBJB335K025CRSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TBJB335K025CRSZ9023 |
TRJB335K025C0LC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TRJB335K025C0LC |
TBJB335K025CRZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TBJB335K025CRZ0745 |
TBJB335K025LBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K025ZTE1K2 vs TBJB335K025LBLD0745 |