-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B226K016AHE600
|
Avnet Americas | Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R - Tape and Reel (Alt: T495B226K016AHE600) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B226K016AHE600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B226K016AHE600
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 150 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B226K016AHE600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B226K016AHE600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K016CRLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB336K016CRLC0H23 |
TBJB336K016CKLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB336K016CKLZ0900 |
TBJB336K016CBLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB336K016CBLZ0024 |
TBJB336K016CASC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB336K016CASC0023 |
TBJB226K016CXSC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB226K016CXSC0824 |
TBJB226K016CXDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB226K016CXDD0H24 |
TBJB226K016CSLZ9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB226K016CSLZ9945 |
TBJB226K016CLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB226K016CLLC9H00 |
TBJB226K016CKSB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB226K016CKSB0723 |
TBJB226K016CKLB9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K016AHE600 vs TBJB226K016CKLB9945 |