-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC3942
|
Newark | Cap 22Uf 10Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: Yes |Kemet T495B226K010ATE800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3830 / $0.4330 | Buy Now |
DISTI #
T495B226K010ATE800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B226K010ATE800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5883 / $0.6309 | Buy Now |
DISTI #
80-T495B226K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=800mOhms RoHS: Compliant | 1634 |
|
$0.4450 / $1.3300 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 1411 | 481 |
|
$0.3255 / $1.0850 | Buy Now |
DISTI #
T495B226K010ATE800
|
TTI | Tantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=800mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4720 | Buy Now |
DISTI #
T495B226K010ATE800.
|
TTI | Tantalum Capacitors - Solid SMD 22UF 10V 10% ESR 800 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7470 | Buy Now |
DISTI #
T495B226K010ATE800
|
TME | Capacitor: tantalum, low ESR, 22uF, 10VDC, SMD, B, 1411, ±10%, 800mΩ Min Qty: 1000 | 0 |
|
$0.4980 / $0.5270 | RFQ |
DISTI #
T495B226K010ATE800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 10 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B226K010ATE800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B226K010ATE800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B226K010ATE800
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B226K010ATE800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B226K010ATE800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B226K010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B226K010ATE800 vs T491B226K010AT7280 |
TR3B226K010D0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE800 vs TR3B226K010D0400 |
TAJB226K010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B226K010ATE800 vs TAJB226K010RNJ |
T494B226K010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T495B226K010ATE800 vs T494B226K010AH |
TR3B226K010F0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE800 vs TR3B226K010F0700 |
TR3B226K010E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE800 vs TR3B226K010E0500 |
NTC-T226K10TRBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T495B226K010ATE800 vs NTC-T226K10TRBF |
593D226X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE800 vs 593D226X9010B2TE3 |
293D226X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE800 vs 293D226X9010B2TE3 |
TAJB226K010TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1411 | Kyocera AVX Components | T495B226K010ATE800 vs TAJB226K010TNJ |