-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4058
|
Newark | Cap, Tantalum, 22Uf, 10V, 1411 Rohs Compliant: Yes |Kemet T495B226K010ATE400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4520 / $0.6130 | Buy Now |
DISTI #
399-11069-1-ND
|
DigiKey | CAP TANT 22UF 10% 10V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1504 In Stock |
|
$0.4511 / $1.3700 | Buy Now |
DISTI #
T495B226K010ATE400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B226K010ATE400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6292 / $0.6577 | Buy Now |
DISTI #
80-T495B226K010400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=400mOhms RoHS: Compliant | 1399 |
|
$0.4980 / $1.3700 | Buy Now |
DISTI #
V72:2272_07477338
|
Arrow Electronics | Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 211 |
|
$0.4565 | Buy Now |
DISTI #
61251346
|
Verical | Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2207 | Americas - 211 |
|
$0.4565 | Buy Now |
DISTI #
T495B226K010ATE400
|
TTI | Tantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=400mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4500 / $0.4930 | Buy Now |
DISTI #
T495B226K010ATE400
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 10 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B226K010ATE400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B226K010ATE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B226K010ATE400
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 73.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B226K010ATE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B226K010ATE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K010CFSC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K010ATE400 vs TBJB226K010CFSC0800 |
TBJB226K010RELZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K010ATE400 vs TBJB226K010RELZ0923 |
TBJB226K010RELB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K010ATE400 vs TBJB226K010RELB0024 |
TBJB226K010LXLB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K010ATE400 vs TBJB226K010LXLB0845 |
T493B226K010CN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B226K010ATE400 vs T493B226K010CN61107640 |
T493B226K010BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B226K010ATE400 vs T493B226K010BH63107610 |
TBJB226K010LWDB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K010ATE400 vs TBJB226K010LWDB0024 |
TBJB226K010CEDC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K010ATE400 vs TBJB226K010CEDC0945 |
TBJB226K010CGLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K010ATE400 vs TBJB226K010CGLB0045 |
TBJB226K010CLLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T495B226K010ATE400 vs TBJB226K010CLLD0H24 |