Part Details for T495B156K016ZGE5007280 by KEMET Corporation
Overview of T495B156K016ZGE5007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B156K016ZGE5007280
T495B156K016ZGE5007280 CAD Models
T495B156K016ZGE5007280 Part Data Attributes
|
T495B156K016ZGE5007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B156K016ZGE5007280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0024 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 369 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for T495B156K016ZGE5007280
This table gives cross-reference parts and alternative options found for T495B156K016ZGE5007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B156K016ZGE5007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJB156K016ECS0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016ZGE5007280 vs TRJB156K016ECS0B |
NTC-T156K16TRB2(2.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, LEAD FREE | NIC Components Corp | T495B156K016ZGE5007280 vs NTC-T156K16TRB2(2.5)F |
TYTMB1C156KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TE Connectivity | T495B156K016ZGE5007280 vs TYTMB1C156KTRF |
T495B156K016ZTE5007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B156K016ZGE5007280 vs T495B156K016ZTE5007280 |
TRJB156K016CSL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016ZGE5007280 vs TRJB156K016CSL0 |
POES156K016BXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | T495B156K016ZGE5007280 vs POES156K016BXL |
TRJB156K016CT0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016ZGE5007280 vs TRJB156K016CT0B |
TRJB156K016EC0L0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016ZGE5007280 vs TRJB156K016EC0L0 |
TC212B156K016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1411, CHIP | Sunlord | T495B156K016ZGE5007280 vs TC212B156K016A |
T494B156K16AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B156K016ZGE5007280 vs T494B156K16AS |