Capacitors
T495B156K010ZTE600
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 1411, CHIP

Overview of T495B156K010ZTE600 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for T495B156K010ZTE600 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T495B156K010ZTE600 by KEMET Corporation

T495B156K010ZTE600
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0015 mA
Manufacturer Series
B45010B1569K607
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
342 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Want to compare parts?
  1. T495B156K010ZTE600
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 1411, CHIP
    VS

Alternate Parts for T495B156K010ZTE600

This table gives cross-reference parts and alternative options found for T495B156K010ZTE600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B156K010ZTE600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB156K010CBL0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJB156K010CBL0824
T495B156K010ZTE900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation T495B156K010ZTE600 vs T495B156K010ZTE900
TBJB156K010CBZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJB156K010CBZ0700
TBJA156K010CSL0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJA156K010CSL0700
TBJA156K010CRZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJA156K010CRZ0800
TBJA156K010CRLC9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJA156K010CRLC9023
TBJA156K010CRC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJA156K010CRC0923
TBJB156K010CSLC9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJB156K010CSLC9023
TBJB156K010CSSZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJB156K010CSSZ9023
TBJA156K010CBC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B156K010ZTE600 vs TBJA156K010CBC0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495B156K010ZTE600 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495B156K010ZTE600 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495B156K010ZTE600 would you like to use for your alert(s)?
  • Please alert me when T495B156K010ZTE600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495B156K010ZTE600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495B156K010ZTE600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495B156K010ZTE600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495B156K010ZTE600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495B156K010ZTE600 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: