-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0765
|
Newark | Capacitor,100Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T495B107M006AHE700 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7220 | Buy Now |
DISTI #
399-T495B107M006AHE700TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6502 | Buy Now |
DISTI #
T495B107M006AHE700
|
Avnet Americas | Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T495B107M006AHE700) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5368 | Buy Now |
DISTI #
T495B107M006AHE700
|
Avnet Americas | Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T495B107M006AHE700) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495B107M6AHE700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 20% ESR=700mOhms RoHS: Not Compliant | 0 |
|
$0.6180 / $0.6500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B107M006AHE700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B107M006AHE700
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 139 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B107M006AHE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B107M006AHE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B107M6R3C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107M006AHE700 vs TR3B107M6R3C0400 |
593D107X06R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107M006AHE700 vs 593D107X06R3B2TE3 |
293D107X06R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107M006AHE700 vs 293D107X06R3B2TE3 |
TAJB107M006KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B107M006AHE700 vs TAJB107M006KNJ |
T495B107M006ATE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B107M006AHE700 vs T495B107M006ATE7007280 |
293D107X06R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107M006AHE700 vs 293D107X06R3B8T |
TR3B107M6R3F0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107M006AHE700 vs TR3B107M6R3F0500 |
TR3B107M6R3D0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107M006AHE700 vs TR3B107M6R3D0500 |
TR3B107M6R3E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107M006AHE700 vs TR3B107M6R3E0500 |
T495B107M006ATE400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B107M006AHE700 vs T495B107M006ATE400 |