Part Details for T495B106M006ZGE1K0728 by KEMET Corporation
Overview of T495B106M006ZGE1K0728 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B106M006ZGE1K0728
T495B106M006ZGE1K0728 CAD Models
T495B106M006ZGE1K0728 Part Data Attributes
|
T495B106M006ZGE1K0728
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106M006ZGE1K0728
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 261 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for T495B106M006ZGE1K0728
This table gives cross-reference parts and alternative options found for T495B106M006ZGE1K0728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106M006ZGE1K0728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJB106M006HNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | T495B106M006ZGE1K0728 vs TAJB106M006HNJY |
TAJB106M006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T495B106M006ZGE1K0728 vs TAJB106M006B |
TMCR0JB106MLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1310, CHIP | KOA Speer Electronics Inc | T495B106M006ZGE1K0728 vs TMCR0JB106MLRH |
TAJB106M006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | T495B106M006ZGE1K0728 vs TAJB106M006H |
T495B106M006ZTA3K5 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B106M006ZGE1K0728 vs T495B106M006ZTA3K5 |
F970J106MBE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | T495B106M006ZGE1K0728 vs F970J106MBE |
TMR0JBLTE106MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | T495B106M006ZGE1K0728 vs TMR0JBLTE106MR |
TSEB-106-M006BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | RCD Components Inc | T495B106M006ZGE1K0728 vs TSEB-106-M006BQ |
TAJB106M006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | T495B106M006ZGE1K0728 vs TAJB106M006K |
T494B106M6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B106M006ZGE1K0728 vs T494B106M6AG |