-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3586
|
Newark | Cap, 10Μf, 25V, 10% Rohs Compliant: Yes |Kemet T495B106K025ATE750 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 64000 |
|
$0.4940 / $0.5360 | Buy Now |
DISTI #
23AJ4785
|
Newark | Cap, 10Uf, 25V, Tant, Case B, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.75Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:337Ma, Qualification:- Rohs Compliant: Yes |Kemet T495B106K025ATE750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1710 |
|
$0.3730 | Buy Now |
DISTI #
399-18418-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1540 In Stock |
|
$0.4664 / $1.4200 | Buy Now |
DISTI #
T495B106K025ATE750
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B106K025ATE750) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4518 / $0.4829 | Buy Now |
DISTI #
23AJ4785
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 23AJ4785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T495B106K25ATE750
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 1311 10% ESR=750mOhms RoHS: Compliant | 4608 |
|
$0.4660 / $1.4200 | Buy Now |
DISTI #
70610897
|
RS | 10uF Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-10%, T495 Series | KEMET T495B106K025ATE750 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.5300 | RFQ |
DISTI #
77349423
|
Verical | Cap Tant Solid 10uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.75 Ohm 125°C T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 2062 |
|
$0.6664 / $0.9044 | Buy Now |
DISTI #
71321131
|
Verical | Cap Tant Solid 10uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.75 Ohm 125°C T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 1710 |
|
$0.9496 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 25V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 1411 | 115 |
|
$0.4900 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B106K025ATE750
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106K025ATE750
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 54 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B106K025ATE750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106K025ATE750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJB106K025SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T495B106K025ATE750 vs TAJB106K025SNJ |
TR3B106K025C0900 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | T495B106K025ATE750 vs TR3B106K025C0900 |
T491B106K025ATAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | T495B106K025ATE750 vs T491B106K025ATAUTO |
TAJB106K025TNJ | Kyocera AVX Components | $0.2312 | Tantalum Capacitor, Tantalum (dry/solid), | T495B106K025ATE750 vs TAJB106K025TNJ |
293D106X9025B2TE3 | Vishay Intertechnologies | $0.1533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T495B106K025ATE750 vs 293D106X9025B2TE3 |
TR3B106K025E0450 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T495B106K025ATE750 vs TR3B106K025E0450 |
TR3B106K025C1100 | Vishay Intertechnologies | $0.4943 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T495B106K025ATE750 vs TR3B106K025C1100 |
TAJB106K025HNJ | Kyocera AVX Components | $0.3575 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T495B106K025ATE750 vs TAJB106K025HNJ |
293D106X9025B8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T495B106K025ATE750 vs 293D106X9025B8T |
TR3B106K025E1300 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T495B106K025ATE750 vs TR3B106K025E1300 |