Part Details for T495B106K025ANE7507280 by KEMET Corporation
Overview of T495B106K025ANE7507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B106K025ANE7507280
T495B106K025ANE7507280 CAD Models
T495B106K025ANE7507280 Part Data Attributes
|
T495B106K025ANE7507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106K025ANE7507280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 54 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T495B106K025ANE7507280
This table gives cross-reference parts and alternative options found for T495B106K025ANE7507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106K025ANE7507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9025B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106K025ANE7507280 vs 293D106X9025B2WE3 |
T495B106K025AHE750 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106K025ANE7507280 vs T495B106K025AHE750 |
T495B106K025AME750 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B106K025ANE7507280 vs T495B106K025AME750 |
T495B106K025AHE7507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106K025ANE7507280 vs T495B106K025AHE7507280 |
T494B106K025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | T495B106K025ANE7507280 vs T494B106K025ATAUTO |
293D106X9025B8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | T495B106K025ANE7507280 vs 293D106X9025B8T |
T494B106K025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B106K025ANE7507280 vs T494B106K025AGAUTO |
T495B106K025ANE750 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B106K025ANE7507280 vs T495B106K025ANE750 |
T494B106K025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | T495B106K025ANE7507280 vs T494B106K025ATAUTO7280 |
T494B106K025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B106K025ANE7507280 vs T494B106K025AGAUTO7280 |