T495B106K020ANE1K0
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T495B106K020ANE1K0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T495B106K020ANE1K0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T495B106K020ANE1K0 by KEMET Corporation

T495B106K020ANE1K0
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.002 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
46.8 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T495B106K020ANE1K0
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T495B106K020ANE1K0

This table gives cross-reference parts and alternative options found for T495B106K020ANE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106K020ANE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJB106K020Y Tantalum Capacitor, Tantalum (dry/solid), KYOCERA Corporation T495B106K020ANE1K0 vs TAJB106K020Y
T495B106K020ANE800 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495B106K020ANE1K0 vs T495B106K020ANE800
T495B106K020AGE8007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T495B106K020ANE1K0 vs T495B106K020AGE8007280
T495B106K020AHE800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T495B106K020ANE1K0 vs T495B106K020AHE800
T495B106K020ATE8007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T495B106K020ANE1K0 vs T495B106K020ATE8007280
T495B106K020AGE800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T495B106K020ANE1K0 vs T495B106K020AGE800
293D106X9020B8T CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, SURFACE MOUNT, 1411, CHIP Vishay Sprague T495B106K020ANE1K0 vs 293D106X9020B8T
T495B106K020AHE1K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T495B106K020ANE1K0 vs T495B106K020AHE1K07280
T495B106K020AHE8007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T495B106K020ANE1K0 vs T495B106K020AHE8007280
293D106X9020B2DE3 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T495B106K020ANE1K0 vs 293D106X9020B2DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495B106K020ANE1K0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495B106K020ANE1K0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495B106K020ANE1K0 would you like to use for your alert(s)?
  • Please alert me when T495B106K020ANE1K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495B106K020ANE1K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495B106K020ANE1K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495B106K020ANE1K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495B106K020ANE1K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495B106K020ANE1K0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: