-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N2782
|
Newark | Tantalum Capacitor, 1Uf, 35V, 1.7 Ohm, 0.1, 3528-21, Capacitance:1µf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.7Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495B105K035ATE1K7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1508 |
|
$0.3430 | Buy Now |
DISTI #
14M3335
|
Newark | Tantalum Capacitor, 1Uf, 35V, 1.7 Ohm, 0.1, 3528-21, Full Reel, Capacitance:1µf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.7Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kemet T495B105K035ATE1K7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 / $0.4440 | Buy Now |
DISTI #
399-4975-1-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4324 In Stock |
|
$0.3932 / $1.1800 | Buy Now |
DISTI #
T495B105K035ATE1K7
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B105K035ATE1K7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3403 / $0.3650 | Buy Now |
DISTI #
80-T495B105K35ATE1K7
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 1311 10% ESR=1.7ohms RoHS: Compliant | 2116 |
|
$0.3850 / $1.1800 | Buy Now |
DISTI #
27570290
|
Verical | Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 1508 |
|
$0.5013 / $0.5601 | Buy Now |
DISTI #
T495B105K035ATE1K7
|
TTI | Tantalum Capacitors - Solid SMD 35V 1uF 1311 10% ESR=1.7ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3850 / $0.3930 | Buy Now |
DISTI #
T495B105K035ATE1K7
|
TME | Capacitor: tantalum, low ESR, 1uF, 35VDC, SMD, B, 1411, ±10%, 1700mΩ Min Qty: 2 | 0 |
|
$0.3770 / $1.0890 | RFQ |
DISTI #
T495B105K035ATE1K7
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B105K035ATE1K7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B105K035ATE1K7
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B105K035ATE1K7
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 90 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B105K035ATE1K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B105K035ATE1K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105K035CBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ATE1K7 vs TBJB105K035CBSB0045 |
TAJB105K035ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ATE1K7 vs TAJB105K035ANJ |
TMCSB1V105KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T495B105K035ATE1K7 vs TMCSB1V105KTRF |
593D105X9035B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B105K035ATE1K7 vs 593D105X9035B8T |
TBJB105K035CBLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ATE1K7 vs TBJB105K035CBLB0045 |
CWR11MH105KDCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T495B105K035ATE1K7 vs CWR11MH105KDCTR |
TR3B105K035C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B105K035ATE1K7 vs TR3B105K035C2000 |
T491B105K035AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B105K035ATE1K7 vs T491B105K035AT7280 |
CWR11MB105KB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T495B105K035ATE1K7 vs CWR11MB105KB |
CWR11MC105KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ATE1K7 vs CWR11MC105KCB |