Capacitors
T495A685M006AGE2K07280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, ROHS COMPLIANT

Overview of T495A685M006AGE2K07280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T495A685M006AGE2K07280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T495A685M006AGE2K07280 by KEMET Corporation

T495A685M006AGE2K07280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.6 mm
JESD-609 Code
e4
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
31.2 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T495A685M006AGE2K07280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, ROHS COMPLIANT
    VS

Alternate Parts for T495A685M006AGE2K07280

This table gives cross-reference parts and alternative options found for T495A685M006AGE2K07280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A685M006AGE2K07280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495A685M006AHE4K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP KEMET Corporation T495A685M006AGE2K07280 vs T495A685M006AHE4K5
T495A685M006AHE2K0 CAPACITOR, TANTALUM, SOLID KEMET Corporation T495A685M006AGE2K07280 vs T495A685M006AHE2K0
T451A16850JMP Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206 Fenghua (HK) Electronics Ltd T495A685M006AGE2K07280 vs T451A16850JMP
T495A685M006AGE1K8 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495A685M006AGE2K07280 vs T495A685M006AGE1K8
293D685X06R3A2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T495A685M006AGE2K07280 vs 293D685X06R3A2TE3
T450A16850JMAP CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd T495A685M006AGE2K07280 vs T450A16850JMAP
293D685X06R3A2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T495A685M006AGE2K07280 vs 293D685X06R3A2WE3
T495A685M006ATE2K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T495A685M006AGE2K07280 vs T495A685M006ATE2K07280
T495A685M006ATE2K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T495A685M006AGE2K07280 vs T495A685M006ATE2K0
T495A685M006AME4K5 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495A685M006AGE2K07280 vs T495A685M006AME4K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495A685M006AGE2K07280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495A685M006AGE2K07280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495A685M006AGE2K07280 would you like to use for your alert(s)?
  • Please alert me when T495A685M006AGE2K07280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495A685M006AGE2K07280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495A685M006AGE2K07280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495A685M006AGE2K07280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495A685M006AGE2K07280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495A685M006AGE2K07280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: