-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8443
|
Newark | 4.70Uf 10.0V |Kemet T495A475K010ATE1K4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.5400 | Buy Now |
DISTI #
16AM5626
|
Newark | Cap, Tantalum, 4.7Uf, 10V, 1206 Rohs Compliant: Yes |Kemet T495A475K010ATE1K4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3630 / $0.4720 | Buy Now |
DISTI #
399-10520-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1712 In Stock |
|
$0.3987 / $0.8600 | Buy Now |
DISTI #
T495A475K010ATE1K4
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T495A475K010ATE1K4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3772 / $0.3908 | Buy Now |
DISTI #
80-T495A475K10ATE1K4
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=1.4Ohms RoHS: Compliant | 1656 |
|
$0.4350 / $0.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 456 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 364 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
T495A475K010ATE1K4
|
TTI | Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=1.4Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4110 / $0.4190 | Buy Now |
DISTI #
T495A475K010ATE1K4
|
TME | Capacitor: tantalum, low ESR, 4.7uF, 10VDC, SMD, A, 1206, ±10%, T495 Min Qty: 2000 | 0 |
|
$0.4720 | RFQ |
DISTI #
T495A475K010ATE1K4
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T495A475K010ATE1K4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495A475K010ATE1K4
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495A475K010ATE1K4
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 36.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T495A475K010ATE1K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A475K010ATE1K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K010RSLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010RSLB0045 |
TBJA475K010CKDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010CKDZ0824 |
TBJA475K010CBDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010CBDB0924 |
TBJA475K010CSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010CSDC0H23 |
TBJA475K010CDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010CDLZ0845 |
TBJA475K010CCLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010CCLD9H45 |
TBJA475K010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010CSSC0745 |
TBJA475K010RDLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010RDLZ0800 |
TBJA475K010RBSC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010RBSC0723 |
TBJA475K010CLDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T495A475K010ATE1K4 vs TBJA475K010CLDZ0900 |