Part Details for T495A336M2R5ZTE1K07280 by KEMET Corporation
Overview of T495A336M2R5ZTE1K07280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495A336M2R5ZTE1K07280
T495A336M2R5ZTE1K07280 CAD Models
T495A336M2R5ZTE1K07280 Part Data Attributes
|
T495A336M2R5ZTE1K07280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495A336M2R5ZTE1K07280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Manufacturer Series | B45002A3366M108 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 243 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495A336M2R5ZTE1K07280
This table gives cross-reference parts and alternative options found for T495A336M2R5ZTE1K07280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A336M2R5ZTE1K07280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA336M02N8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206 | NEC Electronics Group | T495A336M2R5ZTE1K07280 vs NRA336M02N8 |
TAJS336M002Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T495A336M2R5ZTE1K07280 vs TAJS336M002Y |
NRA336M02R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206 | NEC Electronics Group | T495A336M2R5ZTE1K07280 vs NRA336M02R8 |
TC212A336M002Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP | Sunlord | T495A336M2R5ZTE1K07280 vs TC212A336M002Y |
T495A336M2R5ZTE1K0 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T495A336M2R5ZTE1K07280 vs T495A336M2R5ZTE1K0 |
T495A336M2R5ZGE1K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T495A336M2R5ZTE1K07280 vs T495A336M2R5ZGE1K07280 |
NRA336M02 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | T495A336M2R5ZTE1K07280 vs NRA336M02 |
T495A336M2R5ZGE1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T495A336M2R5ZTE1K07280 vs T495A336M2R5ZGE1K0 |
TAJS336M002S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T495A336M2R5ZTE1K07280 vs TAJS336M002S |
TAJS336M002B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T495A336M2R5ZTE1K07280 vs TAJS336M002B |