Part Details for T495A336M2R5ZGE1K0728 by KEMET Corporation
Overview of T495A336M2R5ZGE1K0728 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495A336M2R5ZGE1K0728
T495A336M2R5ZGE1K0728 CAD Models
T495A336M2R5ZGE1K0728 Part Data Attributes
|
T495A336M2R5ZGE1K0728
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495A336M2R5ZGE1K0728
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0008 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 243 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T495A336M2R5ZGE1K0728
This table gives cross-reference parts and alternative options found for T495A336M2R5ZGE1K0728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A336M2R5ZGE1K0728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS336M002S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T495A336M2R5ZGE1K0728 vs TAJS336M002S |
TAJA336M002S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T495A336M2R5ZGE1K0728 vs TAJA336M002S |
277E2501336ML533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306, CHIP | Matsuo Electric Co Ltd | T495A336M2R5ZGE1K0728 vs 277E2501336ML533 |
277E2501336MP533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495A336M2R5ZGE1K0728 vs 277E2501336MP533 |
NRA336M02R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206 | NEC Electronics Group | T495A336M2R5ZGE1K0728 vs NRA336M02R8 |
NRA336M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206 | NEC Electronics Group | T495A336M2R5ZGE1K0728 vs NRA336M02P8 |
F930E336MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5 V, 33 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | T495A336M2R5ZGE1K0728 vs F930E336MAA |
TAJA336M002A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T495A336M2R5ZGE1K0728 vs TAJA336M002A |
F930E336MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T495A336M2R5ZGE1K0728 vs F930E336MAA |
TC212K336M002Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP | Sunlord | T495A336M2R5ZGE1K0728 vs TC212K336M002Y |