Capacitors
T495A106K016ATE1K7
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of T495A106K016ATE1K7 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495A106K016ATE1K7 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ9134
Newark Cap, 10Uf, 16V, Tant, Case A Rohs Compliant: Yes |Kemet T495A106K016ATE1K7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2000
  • 10 $1.0500
  • 25 $0.9520
  • 50 $0.8580
  • 100 $0.7790
  • 250 $0.6530
  • 500 $0.5770
$0.5770 / $1.0500 Buy Now
DISTI # 23AJ4782
Newark Cap, 10Uf, 16V, Tant, Case A, Capacitance:10µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:1.7Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:210Ma, Qualification:- Rohs Compliant: Yes |Kemet T495A106K016ATE1K7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4180
  • 5,000 $0.4080
  • 10,000 $0.3770
  • 20,000 $0.3510
  • 30,000 $0.3270
  • 50,000 $0.3130
$0.3130 / $0.4180 Buy Now
DISTI # 23AJ4781
Newark Cap, 10Uf, 16V, Tant, Case A, Capacitance:10µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:1.7Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:210Ma, Qualification:- Rohs Compliant: Yes |Kemet T495A106K016ATE1K7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.4080
$0.4080 Buy Now
DISTI # 399-18413-1-ND
DigiKey CAP TANT 10UF 10% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3192
In Stock
  • 1 $1.0200
  • 10 $0.7390
  • 50 $0.6462
  • 100 $0.5266
  • 500 $0.4309
  • 1,000 $0.3710
  • 2,000 $0.3471
  • 4,000 $0.3291
  • 10,000 $0.3172
  • 14,000 $0.3119
$0.3119 / $1.0200 Buy Now
DISTI # 80-T495A106K016AT
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=1.7 Ohms RoHS: Compliant 2759
  • 1 $1.0200
  • 10 $0.6470
  • 100 $0.5270
  • 500 $0.4310
  • 1,000 $0.3710
  • 2,000 $0.3290
  • 10,000 $0.3110
$0.3110 / $1.0200 Buy Now
DISTI # T495A106K016ATE1K7
TTI Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=1.7 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.3200
  • 4,000 $0.3140
  • 10,000 $0.3080
$0.3080 / $0.3200 Buy Now
DISTI # T495A106K016ATE1K7
Avnet Abacus Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T495A106K016ATE1K7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T495A106K016ATE1K7 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495A106K016ATE1K7 by KEMET Corporation

T495A106K016ATE1K7
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1700 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0016 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
33.6 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T495A106K016ATE1K7
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T495A106K016ATE1K7

This table gives cross-reference parts and alternative options found for T495A106K016ATE1K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A106K016ATE1K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495A106K016ATE1K77280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T495A106K016ATE1K7 vs T495A106K016ATE1K77280
T450A11061CKAB CAP,TANTALUM / TA2O5,10UF,16VDC,10% -TOL,10% +TOL Fenghua (HK) Electronics Ltd T495A106K016ATE1K7 vs T450A11061CKAB
293D106X9016A2TE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague T495A106K016ATE1K7 vs 293D106X9016A2TE3
T495A106K016AHE1K77280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T495A106K016ATE1K7 vs T495A106K016AHE1K77280
293D106X9016A2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T495A106K016ATE1K7 vs 293D106X9016A2TE3
TAJA106K016Y CAPACITOR, TANTALUM, SOLID KYOCERA Crystal Device Corporation T495A106K016ATE1K7 vs TAJA106K016Y
TAJA106K016Y Tantalum Capacitor, Tantalum (dry/solid), KYOCERA Corporation T495A106K016ATE1K7 vs TAJA106K016Y
293D106X9016A2WE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague T495A106K016ATE1K7 vs 293D106X9016A2WE3
T495A106K016AME1K7 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495A106K016ATE1K7 vs T495A106K016AME1K7
T495A106K016AHE1K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T495A106K016ATE1K7 vs T495A106K016AHE1K7

Related Parts for T495A106K016ATE1K7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495A106K016ATE1K7 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495A106K016ATE1K7 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495A106K016ATE1K7 would you like to use for your alert(s)?
  • Please alert me when T495A106K016ATE1K7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495A106K016ATE1K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495A106K016ATE1K7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495A106K016ATE1K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495A106K016ATE1K7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495A106K016ATE1K7 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: