Part Details for T494X227M016AGAUTO by KEMET Corporation
Overview of T494X227M016AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494X227M016AGAUTO
T494X227M016AGAUTO CAD Models
T494X227M016AGAUTO Part Data Attributes
|
T494X227M016AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X227M016AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | GOLD | |
Width | 4.3 mm |
Alternate Parts for T494X227M016AGAUTO
This table gives cross-reference parts and alternative options found for T494X227M016AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X227M016AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTS227M016ET | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | Vatronics Technologies Limited | T494X227M016AGAUTO vs VTS227M016ET |
T494X227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X227M016AGAUTO vs T494X227M016AHAUTO7280 |
TR3E227M016C0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X227M016AGAUTO vs TR3E227M016C0125 |
T491X227M016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X227M016AGAUTO vs T491X227M016ANAUTO7280 |
TA016TCR227MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T494X227M016AGAUTO vs TA016TCR227MER-13 |
TR3E227M016C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X227M016AGAUTO vs TR3E227M016C0100 |
293D227X0016E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X227M016AGAUTO vs 293D227X0016E8T |
T510X227M016AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T494X227M016AGAUTO vs T510X227M016AHE025C-7280 |
293D227X0016E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X227M016AGAUTO vs 293D227X0016E2TE3 |
T491X227M016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X227M016AGAUTO vs T491X227M016ATAUTO |