-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4916
|
Newark | 22.0Uf 50.0V Rohs Compliant: No |Kemet T494X226K050AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.0500 | Buy Now |
DISTI #
399-T494X226K050AHTR-ND
|
DigiKey | CAP TANT 22UF 10% 50V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0100 | Buy Now |
DISTI #
T494X226K050AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T494X226K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.8189 | Buy Now |
DISTI #
80-T494X226K050AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=500mOhms RoHS: Not Compliant | 1 |
|
$4.0100 / $6.5700 | Buy Now |
DISTI #
T494X226K050AH
|
TTI | Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=500mOhms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$4.8200 | Buy Now |
DISTI #
T494X226K050AH
|
Avnet Abacus | - Tape and Reel (Alt: T494X226K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494X226K050AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X226K050AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 92 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494X226K050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X226K050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494X226K050AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X226K050AH vs T494X226K050AM7280 |
T510X226K050ATA1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T494X226K050AH vs T510X226K050ATA1007280 |
T494X226K050ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T494X226K050AH vs T494X226K050ATAUTO |
T510X226K050ANA100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T494X226K050AH vs T510X226K050ANA100 |
T491X226K050ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T494X226K050AH vs T491X226K050ZG |
T510X226K050ATE1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT | T494X226K050AH vs T510X226K050ATE1007280 |
T494X226K050AG | KEMET Corporation | $5.0742 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T494X226K050AH vs T494X226K050AG |
T491X226K050AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T494X226K050AH vs T491X226K050AM |
T494X226K050AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T494X226K050AH vs T494X226K050AG7280 |
T510X226K050AHE0757280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X226K050AH vs T510X226K050AHE0757280 |