-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5613
|
Newark | Tantalum Capacitor, 10Uf, 50V, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:642Ma Rohs Compliant: Yes |Kemet T494X106M050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 / $3.9000 | Buy Now |
DISTI #
399-8482-1-ND
|
DigiKey | CAP TANT 10UF 20% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
556 In Stock |
|
$3.0300 / $5.9600 | Buy Now |
DISTI #
T494X106M050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T494X106M050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9391 / $3.7248 | Buy Now |
DISTI #
80-T494X106M050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=400 mOhms RoHS: Compliant | 68 |
|
$3.1500 / $5.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 450 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 360 |
|
$1.9500 / $4.5000 | Buy Now | |
|
Quest Components | 200 |
|
$3.7426 / $6.0690 | Buy Now | |
|
Quest Components | 178 |
|
$3.6630 / $5.9400 | Buy Now | |
DISTI #
T494X106M050AT
|
TTI | Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=400 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.9800 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494X106M050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X106M050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 102.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494X106M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X106M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X106M050CN64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X106M050AT vs T493X106M050CN64207610 |
T493X106M050AK64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X106M050AT vs T493X106M050AK64107610 |
T493X106M050CH631A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | T494X106M050AT vs T493X106M050CH631A7610 |
T493X106M050BC6313 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X106M050AT vs T493X106M050BC6313 |
T493X106M050CC641CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | T494X106M050AT vs T493X106M050CC641CWAFL |
T495X106M050ATE2507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | T494X106M050AT vs T495X106M050ATE2507280 |
T493X106M050BC63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | T494X106M050AT vs T493X106M050BC63107280 |
T493X106M050CM63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X106M050AT vs T493X106M050CM63207640 |
T493X106M050AK63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X106M050AT vs T493X106M050AK63207640 |
T493X106M050BH6322 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X106M050AT vs T493X106M050BH6322 |