Part Details for T494V686M016ATAUTO by KEMET Corporation
Overview of T494V686M016ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494V686M016ATAUTO
T494V686M016ATAUTO CAD Models
T494V686M016ATAUTO Part Data Attributes
|
T494V686M016ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494V686M016ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for T494V686M016ATAUTO
This table gives cross-reference parts and alternative options found for T494V686M016ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494V686M016ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V686M016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494V686M016ATAUTO vs T491V686M016ANAUTO7280 |
TCMIC686VTLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T494V686M016ATAUTO vs TCMIC686VTLSR250 |
TPSY686M016R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | T494V686M016ATAUTO vs TPSY686M016R200 |
TPSY686M016R250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | T494V686M016ATAUTO vs TPSY686M016R250 |
TPSY686M016K250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | T494V686M016ATAUTO vs TPSY686M016K250 |
TPSY686M016H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | T494V686M016ATAUTO vs TPSY686M016H200 |
T491V686M016AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494V686M016ATAUTO vs T491V686M016AMAUTO7280 |
TPSY686M016K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | T494V686M016ATAUTO vs TPSY686M016K200 |
B45194R3686M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494V686M016ATAUTO vs B45194R3686M409 |
TAJY686M016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494V686M016ATAUTO vs TAJY686M016PNJ |