Part Details for T494V157M010AHAUTO7280 by KEMET Corporation
Overview of T494V157M010AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494V157M010AHAUTO7280
T494V157M010AHAUTO7280 CAD Models
T494V157M010AHAUTO7280 Part Data Attributes
|
T494V157M010AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494V157M010AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | TIN LEAD | |
Width | 4.3 mm |
Alternate Parts for T494V157M010AHAUTO7280
This table gives cross-reference parts and alternative options found for T494V157M010AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494V157M010AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY157M010S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917 | Kyocera AVX Components | T494V157M010AHAUTO7280 vs TPSY157M010S200 |
TPSY157M010R150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917 | Kyocera AVX Components | T494V157M010AHAUTO7280 vs TPSY157M010R150 |
TCMIA157VTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T494V157M010AHAUTO7280 vs TCMIA157VTLSR200 |
T494V157M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494V157M010AHAUTO7280 vs T494V157M010AHAUTO |
TPSY157M010K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917 | Kyocera AVX Components | T494V157M010AHAUTO7280 vs TPSY157M010K100 |
TPSY157M010S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917 | Kyocera AVX Components | T494V157M010AHAUTO7280 vs TPSY157M010S100 |
T491V157M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494V157M010AHAUTO7280 vs T491V157M010ZT |
T491V157M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T494V157M010AHAUTO7280 vs T491V157M010ATAUTO |
TCMIA157VTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T494V157M010AHAUTO7280 vs TCMIA157VTLSR100 |
T494V157M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T494V157M010AHAUTO7280 vs T494V157M010ATAUTO |